reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 222 10ML :: Loctite 222 threadlocking adhesive, low-strength

Item-No.: LOCTITE 222 10ML
€13,60
( 136,00 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 1


LOCTITE 222 10ML

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Low-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H335
    • P-statements
    • P101, P102, P501, P261, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Loctite® 222 is used to secure and seal threaded connections that need to be disassembled easily using standard hand tools.

The product cures when hermetically sealed between close-fitting metal surfaces and prevents independent loosening and leaking caused by shock and vibration.

Particularly suitable for adjusting set screws or screws with a small diameter or long threads, which require easy disassembly without shearing the screw. The thixotropic nature of Loctite® 222 reduces the migration of the liquid product after application to the component.

Advantages:
Increased reliability:
Resistant to vibration, shock loading and temperature fluctuations
Thread sealed against corrosion
Clamping force is maintained. Longer product life:
Sealed and secured for the entire service life
Additional security by maintaining the clamping force and higher breakaway torque

Cost savings:
Lower unit costs compared to mechanical locking elements
Lower costs for storage, procurement, maintenance and repair
Easy automation results in lower installation costs and higher productivity

Low investment costs:
Can be used universally for many different thread sizes
Easy to implement in production, less equipment required

Technical data:
Product type: anaerobic threadlocking Strength: low Colour: purple, fluorescent Breakaway torque: 6 Nm Max. thread size: M36 Heat resistant up to 150°C Content: 10 ml
  • GHS07
  • Hazard statements

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P313Get medical advice/attention.

    P337If eye irritation persists: see safety data sheet.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 222
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Design
    • Low-strength
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H319, H335
    • P-statements
    • P101, P102, P501, P261, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual