reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGEL UD5-W7 SW :: IGEL Universal Desktop Thin Client UD5-W7

Item-No.: IGEL UD5-W7 SW
€699,00
Category of goods: 0


IGEL UD5-W7 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • Intel Celeron J1800
    • CPU speed
    • 2.41 - 2.58 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Intel HD Graphics, 64 - 512 MB
    • Colour
    • Black
    • Chip set
    • Intel Bay Trail SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 4 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek High Definition Audio (ALC662)
    • PCI Express
    • 1x
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 2x USB 2.0, 2x USB 3.0, front: 2x USB 2.0
    • Seriell Port
    • Rear: 2x
    • Parallel port
    • Optional (via connectivity bar)
    • Line-OUT
    • Rear: 1x
    • Microphone port
    • Rear: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x 1.1a
    • LAN
    • 10/100/1000 Base-T
    • PS/2
    • 1x keyboard
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 2560 x 1600 (DisplayPort)
  • Measures
    • Width
    • 99 mm
    • Depth
    • 232 mm
    • Height
    • 242 mm
  • Weights
    • Weight
    • 1.47 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
IGEL UD5 Universal Desktop Thin Client
A powerful and expandable thin client hardware platform. Its high speed processor and graphics can support demanding applications or many applications running simultaneously. The UD5 Series supports excellent connectivity thanks to a range of interfaces, including a PCle slot. Optionally you can add an integrated smartcard reader and a connectivity bar with a parallel port and wireless network connectivity or an anti-theft USB port.

Best Performance
Strong processor and graphics capability for applications like multi-media and video conferencing.

Free PCIe slot
Customize the UD5 to your needs with the addition of internal peripherals such as fibre optic network cards.

Dualview support
Parallel use of two digital monitors with a DVI and a Display Port.

Integrated smartcard reader (optional)
Excellent for highly secure two factor authentication and fast login.

Connectivity bar (optional)
Expand your device with a parallel port and WLAN or an anti-theft USB port.

No moving parts, e.g. cooling fans
The absence of moving parts means the devices are almost noiseless and fail-safe with minimal heat generation.



Manufacturer : IGEL
Factory number : 62-H36120000F00000
Package weight : 2.687 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • Intel Celeron J1800
    • CPU speed
    • 2.41 - 2.58 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Intel HD Graphics, 64 - 512 MB
    • Colour
    • Black
    • Chip set
    • Intel Bay Trail SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 4 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek High Definition Audio (ALC662)
    • PCI Express
    • 1x
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 2x USB 2.0, 2x USB 3.0, front: 2x USB 2.0
    • Seriell Port
    • Rear: 2x
    • Parallel port
    • Optional (via connectivity bar)
    • Line-OUT
    • Rear: 1x
    • Microphone port
    • Rear: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x 1.1a
    • LAN
    • 10/100/1000 Base-T
    • PS/2
    • 1x keyboard
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 2560 x 1600 (DisplayPort)
  • Measures
    • Width
    • 99 mm
    • Depth
    • 232 mm
    • Height
    • 242 mm
  • Weights
    • Weight
    • 1.47 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)