reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGEL UD3-LX SW :: IGEL Universal Desktop Thin Client UD3-LX

Item-No.: IGEL UD3-LX SW
Memory:

€489,00
Category of goods: 0

IGEL UD3-LX SW

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle GX-412HC
    • CPU speed
    • 1.2 - 1.6 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Radeon R3E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
    • LAN
    • 10/100/1000 Base-T
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
IGEL UD3 Universal Desktop Client
Our powerful all-round series for the demanding multimedia knowledge worker. The IZ3/UD3 series is available with an optional integrated smartcard reader and a connectivity foot that offers two additional serial ports for legacy peripherals and wireless network connectivity or an anti-theft USB port.

Affordable
A low price and high energy efficiency guarantee low TCOs and a fast ROI

Dualview support
Two display ports allow users to operate two digital monitors simultaneously. The DVI-I and DisplayPort allow one digital and one analog monitor to be connected via an adapter. With the DisplayPort, the UD3 series also supports 4K resolution.

Integrated smartcard reader (optional)
Excellent for highly secure two factor authentication and fast login.

Connectivity foot (optional)
The unit can be enhanced with two additional serial ports and wireless network connectivity or an anti-theft USB port. Compatible with VESA mount.

VESA Mountable (optional)
Mountable on the back of a monitor with the optional available VESA bracket, ideal for space constrained environments

No moving parts, e.g. cooling fans
The absence of moving parts means the devices are almost noiseless and fail-safe with minimal heat generation.



Manufacturer : IGEL
Factory number : 62-H27120000F00000
Package weight : 1.986 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle GX-412HC
    • CPU speed
    • 1.2 - 1.6 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Radeon R3E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
    • LAN
    • 10/100/1000 Base-T
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)