reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGEL IZ3-HORIZON :: IGEL Zero Thin Client IZ3-Horizon


IGEL IZ3-HORIZON

  • Product Description
  • Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle GX-412HC
    • CPU speed
    • 1.2 - 1.6 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Radeon R3E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
    • LAN
    • 10/100/1000 Base-T
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The Horizon zero clients from IGEL are the efficient and future-proof solution for accessing VMware’s Horizon VDI solution. They are reliable, lowpriced and have a long service life. Two special device platforms enable the Horizon zero clients to meet the specific performance requirements of traditional types of workstations. Each platform offers different performance features and connectivity options.
IZ Horizon

  • Specialized Horizon zero clients: reliable, powerful desktops with a long service life for accessing VMware Horizon (PCoIP)
  • Low-priced, cost-effective solutions: small non-recurring hardware investment, no subsequent costs and no hidden or ongoing costs
  • Easily updated clients: they are future-proof because new functions can be used as and when needed
  • Upgradable clients: they permit future migration to other VDI solutions using the existing IGEL zero client hardware
  • Automated, central remote administration: quick and easy rollout, sharp reduction in management overhead, no local management required
  • Risk-free client testing: request a test device at www.igel.com/eval


Use scenarios
  • IZ2 Horizon: Workstations for task and office workers with low multimedia requirements, a large range of supported solutions (e.g. smart card authentication or VPN solutions), dual view with optional Y-cable
  • IZ3 Horizon: Workstations for multimedia knowledge workers with high multimedia requirements, a large range of supported solutions (e.g., digital dictation or smart card authentication), good peripheral connectivity options (USB 3.0, DisplayPort, DVI, and optionally, a serial port, WLAN or concealed USB port in the base)



Manufacturer : IGEL
Factory number : 62-H25120000F00000
Package weight : 1.988 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle GX-412HC
    • CPU speed
    • 1.2 - 1.6 GHz
    • Memory
    • 2 GB DDR3L
    • Graphics
    • Radeon R3E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 2 GB
    • Operating system
    • IGEL Linux v5 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
    • LAN
    • 10/100/1000 Base-T
  • Display
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)