reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 73003 :: Radio rain gauge

Item-No.: WS 73003
€30,95
Category of goods: 0


Monsun

  • Product Description
  • Technical information
  • General
    • Type
    • Rain gauge
    • Technology
    • Digital
    • Design
    • Radio
    • Colour
    • Silver
  • Measures
    • Width
    • 93 mm
    • Height
    • 120 mm
    • Depth
    • 25 mm

Wireless transmission of the outdoor temperature and rainfall (433 Mhz). Ideal for the garden, agriculture and for all those who want to know about nature

• Range: max. 30m (open areas)
• With temperature trend display
• Rain sensor with alarm

Display of the total volume of rain, rainfall for the last hour, the last 24 hours and the last period of rain by specifying the time and date of storage

Graphical representation and historical values for the last 7 days, weeks and months

• Indoor temperature
• Maximum and minimum temperatures
• Programmable temperature alarm
• Time and date

Base station for standing up or hanging on the wall

Includes 3xAA batteries, transmitter 30.3161



Manufacturer : TFA DOSTMANN
Factory number : 47.3003
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rain gauge
    • Technology
    • Digital
    • Design
    • Radio
    • Colour
    • Silver
  • Measures
    • Width
    • 93 mm
    • Height
    • 120 mm
    • Depth
    • 25 mm
Datasheet/manual