reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5032 :: Mould radar digital thermo-hygrometer

Item-No.: WS 5032
€27,30
Category of goods: 0


WS 5032

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With radar ”display”
    • Colour
    • Black/silver
  • Measures
    • Width
    • 98 mm
    • Height
    • 98 mm
    • Depth
    • 23 mm

24-hour radar detects the danger of mould, innovative graphic shows humidity as on a radar screen.

• Display of temperature, maximum and minimum values, dew point, alarm functions

T: -10 - +60°C (+14 °F - 140 °F), H: 10 - 99%
Free-standing and hanging, 98 x 23 (50) x 98 (111) mm, 87 g
2 x 1.5 V AAA batteries included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 30.5032
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With radar ”display”
    • Colour
    • Black/silver
  • Measures
    • Width
    • 98 mm
    • Height
    • 98 mm
    • Depth
    • 23 mm
Datasheet/manual