reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5016 :: Professional thermo-hygrometer

Item-No.: WS 5016
€34,30
Category of goods: 0


WS 5016

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Metal, with clip
    • Material
    • Metal
    • Colour
    • Silver
  • Measures
    • Length
    • 160 mm
    • Ø
    • 17 mm
  • Weights
    • Weight
    • 0.077 kg

Professional thermo-hygrometer

Simultaneous display of temperature and humidity

• Max.-min. function
• Differential function,
• Robust metal housing with clip,

Measurement range
Temperature: -20 - +60°C
Humidity: 20% - 95%
Accuracy
Temperature +/- 1°C
Humidity +/- 3% from 30 - 80%, otherwise +/-5%
Switch between °C and °F
14 x 160 mm, around 100 g

Including 1.5V AAA battery



Manufacturer : TFA DOSTMANN
Factory number : 30.5016
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Metal, with clip
    • Material
    • Metal
    • Colour
    • Silver
  • Measures
    • Length
    • 160 mm
    • Ø
    • 17 mm
  • Weights
    • Weight
    • 0.077 kg
Datasheet/manual