reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 5015 :: Electronic thermo-hygrometer

Item-No.: WS 5015
€17,30
Category of goods: 0


WS 5015

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Colour
    • White/grey
  • Measures
    • Width
    • 90 mm
    • Height
    • 133 mm
    • Depth
    • 16 mm

• For the control of the room climate
• Permanent display Min/max display
• Temperature: -10 - +70 °C,
• Humidity 20 - 99%
• For hanging or free-standing
• Colour: white/grey
• Dimensions: 133 x 90 x 16 mm

Supplied with battery (1x AAA)



Manufacturer : TFA DOSTMANN
Factory number : 30.5015
Package weight : 0.145 kg
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Colour
    • White/grey
  • Measures
    • Width
    • 90 mm
    • Height
    • 133 mm
    • Depth
    • 16 mm
Datasheet/manual