reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40372 :: Thermometer/hygrometer with comfort display

Item-No.: WS 40372
€10,90
Category of goods: 0


WS 40372

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With convenient display
    • Colour
    • Silver

  • Digital indoor thermometer

  • Switch between °C and °F

  • Min/max temperature memory

  • Digital indoor hygrometer

  • Min/max humidity memory

  • Large digi-analogue comfort display

  • High-quality aluminium frame

  • Use as a tabletop or wall-mounted device

  • Dimensions: Ø 9.5 x 2 cm

  • Colour: silver




Manufacturer : MEBUS
Factory number : 40372
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With convenient display
    • Colour
    • Silver
Datasheet/manual