reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 40369 :: Mechanical Thermo-Baro-Hygrometer


WS 40369

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Mechanically
    • Colour
    • Silver
  • Measures
    • Width
    • 100 mm
    • Height
    • 300 mm
    • Depth
    • 34 mm

Thermometer - Barometer - Hygrometer
• Aluminium housing
• Dimensions: 30 x 10 x 3.4 cm
• Colour: silver



Manufacturer : MEBUS
Factory number : 40369
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Mechanically
    • Colour
    • Silver
  • Measures
    • Width
    • 100 mm
    • Height
    • 300 mm
    • Depth
    • 34 mm
Datasheet/manual