reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 311119 :: DualTemp Pro - Infrared probe thermometer

Item-No.: WS 311119
€81,10
Category of goods: 0


WS 311119

  • Product Description
  • Technical information
  • General
    • Type
    • Penetration and infrared thermometer
    • Technology
    • Digital
    • Design
    • Waterproof
    • Colour
    • White/black
  • Measures
    • Length
    • 160 mm
    • Width
    • 38 mm
    • Height
    • 22 mm
  • Specials
    • Specification
    • Calibrated
  • Weights
    • Weight
    • 0.38 kg

Non-contact temperature measurement either with infrared or with penetration probe, display of the current temperature, maximum or minimum temperature during the measurement, hold and lock function.

Calibrated, incl. calibration certificate.

HACCP LED indicates when a limit value is exceeded

Infrared:
Range: -33 - +220°C
Accuracy: ±2% or 2°C
Adjustable emission level
LED display of the measurement spot
Measurement distance/spot size ratio 2.5:1

Penetration probe:
Range: -55 - +330°C
Accuracy: ±1°C or 1%
Switch between °C and °F
Waterproof

Includes Mounting clip, case, calibration certificate and 2 x 1.5 V AAA batteries

160 x 38 x 22 mm, 380 g



Manufacturer : TFA DOSTMANN
Factory number : 31.1119K
Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Penetration and infrared thermometer
    • Technology
    • Digital
    • Design
    • Waterproof
    • Colour
    • White/black
  • Measures
    • Length
    • 160 mm
    • Width
    • 38 mm
    • Height
    • 22 mm
  • Specials
    • Specification
    • Calibrated
  • Weights
    • Weight
    • 0.38 kg
Datasheet/manual