reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 3051 01 :: Wireless thermometer, black

Item-No.: WS 3051 01
€15,10
Category of goods: 0


WS 3051 01

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless thermometer
    • Technology
    • Digital
    • Colour
    • Black
  • Measures
    • Width
    • 60 mm
    • Height
    • 90 mm
    • Depth
    • 23 mm
Slim design, outdoor temperature via wireless remote transmitter (max. 50 m)

• Displays the internal temperature
• Max.-min. function
• Clock
• Colour: black

Measurement range:
T in: 0…50°C (32°F…122°F)
T out: -20…+60°C (-4°F…140°F)

Transmitter 30.3197
2x 1.5 V AAA batteries not included

Base
for positioning and hanging
60 X 23 (50) x 90 mm, 57 g
2x 1.5 V AAA batteries not included



Manufacturer : TFA DOSTMANN
Factory number : 30.3051.01
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless thermometer
    • Technology
    • Digital
    • Colour
    • Black
  • Measures
    • Width
    • 60 mm
    • Height
    • 90 mm
    • Depth
    • 23 mm
Datasheet/manual