reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30503702 :: WeatherDISC Bluetooth thermo-hygrometer

Item-No.: WS 30503702
€38,80
Category of goods: 0

WS 30503702

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Bluetooth

WeatherDISC Bluetooth thermo-hygrometer for smartphones

Monitor the indoor climate and local weather forecast using a smartphone. Simply download the free app to display the current weather with maximum and minimum temperatures, likelihood of rain, wind strength and real feel temperature, 5-day forecast, temperature and humidity from the transmitter (up to 8) via Bluetooth (BLE 4.0)

Measuring range: T: -20 to 85°C (-4°F to 185°F), H: 0 - 99%
Device: free-standing, Ø 80 x 23 mm, 30 g
2 x 1.5 V AAA batteries included



Manufacturer : TFA DOSTMANN
Factory number : 30.5037.02
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Bluetooth
Datasheet/manual