reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30503402 :: DOMINO Bluetooth thermo-hygrometer for iOS

Item-No.: WS 30503402
€24,95
Category of goods: 0


WS 30503402

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • For iOS devices

Thermo-hygrometer for smartphones

Use your smartphone as a climate analyser! Download the free app and connect to your DOMINO transmitter via Bluetooth.

For easy monitoring of climate conditions both indoors and outdoors.

Place the transmitter outside on the patio or in the living room, children's room, greenhouse or wine cellar to easily monitor temperature and humidity.
The DOMINO also stores the maximum and minimum recorded values.

Transmission via Bluetooth

Temperature and humidity values are transmitted to your smartphone via Bluetooth (BLE 4.0) up to a range of 40 m.
Climatic parameters can be used to help evaluate the data. The DOMINO also calculates a number of international indicators such as the
wet-bulb globe temperature (WBGT) and the mould index, which can be used to interpret the readings.

Easy to connect to multiple devices
Continual updates (within range)
Works with iPhone 4S or later, iPad with Retina display or later, iPod touch 5th generation or later
Free app for easy operation

Measuring range: T: 0 to +50°C (+32 °F to 122 °F), H: 5 - 99%
free-standing, 35 (60) x 15 (45) x 96 (100) mm, 38 g, 2 x 1.5 V AAA batteries included



Manufacturer : TFA DOSTMANN
Factory number : 30.5034.02
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • For iOS devices
Datasheet/manual