reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 305033 :: Digital thermo-hygrometer


WS 305033

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Colour
    • White
  • Measures
    • Width
    • 94 mm
    • Height
    • 94 mm
    • Depth
    • 37 mm

For measuring room temperature and humidity

• Maximum and minimum values
• Time
• Alarm with snooze function
• Hourly time signal
• Date display

Measuring range: T: 0 to +50°C (+32°F to 122°F), H: 20 - 90%

free-standing, 94 x 37 x 94 mm, 95 g, 1 x 1.5 V AAA battery not included



Manufacturer : TFA DOSTMANN
Factory number : 30.5033.02
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Colour
    • White
  • Measures
    • Width
    • 94 mm
    • Height
    • 94 mm
    • Depth
    • 37 mm
Datasheet/manual