reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 305020 :: Vision Hygro digital window thermometer

Item-No.: WS 305020
€18,10
Category of goods: 0


WS 305020

  • Product Description
  • Technical information
  • General
    • Type
    • Window thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
  • Measures
    • Width
    • 97 mm
    • Height
    • 105 mm
    • Depth
    • 23 mm
Digital thermometer with humidity display

• Large display
• Temperature measurement range: -25 to +70°C/30 to 80%
• Minimum/maximum function with automatic reset
• Weather resistant
• Dimensions: 105 x 97 x 23 mm

Supplied with self-adhesive film and battery (1x AAA)


The thermometer is only intended to be used on the outside of a window, and has a fixed set temperature correction of -1°C



Manufacturer : TFA DOSTMANN
Factory number : 30.5020
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
  • Measures
    • Width
    • 97 mm
    • Height
    • 105 mm
    • Depth
    • 23 mm
Datasheet/manual