reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30345 :: BEL-AIR radio thermo-hygrometer

Item-No.: WS 30345
€32,80
Category of goods: 0


WS 30345

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Radio
    • Colour
    • Silver
  • Measures
    • Width
    • 95 mm
    • Height
    • 158 mm
    • Depth
    • 20 mm

BEL-AIR radio thermo-hygrometer with simultaneous checking of indoor and outdoor climate.

Ventilation recommendation, when opening or closing the window improves the room climate

• Wireless transfer of outdoor temperature and humidity (max. 100 m)
• Indoor temperature and humidity with coloured comfort zones for a healthy indoor climate
• Max.-min. function
• External temperature measurement range -40 - +60°C, interior -10 - +60°C
• Switch between °C and °F
• Outdoor air humidity 1 to 99%, indoor 20 - 95%
• For hanging or free-standing
• Dimensions: 95 x 20 x 158 mm

(Batteries 2 x 1.5 V AAA base station, 2 x 1.5 V AAA transmitter not included)



Manufacturer : TFA DOSTMANN
Factory number : 30.3045.IT
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • Radio
    • Colour
    • Silver
  • Measures
    • Width
    • 95 mm
    • Height
    • 158 mm
    • Depth
    • 20 mm
Datasheet/manual