reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30331102 :: Windows and doors contact sensors, Set of 3

Item-No.: WS 30331102
€49,00
Category of goods: 0


WS 30331102

  • Product Description
  • Technical information
  • General
    • Type
    • Door/window sensor
  • Specials
    • Specification
    • WeatherHub
Windows and doors contact sensors for operation with WEATHERHUB SmartHome System - Climate and home monitoring via smartphone
Check data at any time and anywhere via smartphone, wireless monitoring of doors and windows throughout your home, push notification when a window or door is opened, overview of open doors and windows at a glance, memory of at least 90 days, set of 3 with white or brown cover, 868 MHz, only for operation with the WeatherHub gateway (sold separately, e.g. cat.-no. 31.4001.02)



Manufacturer : TFA DOSTMANN
Factory number : 30.3311.02
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door/window sensor
  • Specials
    • Specification
    • WeatherHub
Datasheet/manual