reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30331002 :: Temperature/humidity transmitter with pool sensor

Item-No.: WS 30331002
€49,95
Category of goods: 0

WS 30331002

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer with pool sensor
    • Technology
    • Digital
  • Specials
    • Specification
    • WeatherHub
Temperature/humidity transmitter with pool sensor for operation with WEATHERHUB SmartHome System - Climate and home monitoring via smartphone
  • Check data at any time and anywhere via smartphone, pool sensor monitors the water temperature of swimming pool, whirl pool or pond,
  • temperature/humidity transmitter controls temperature and humidity (indoor or outdoor) and transmits the data of the pool sensor to the gateway,
  • adjustable alarm limits, push notifications in the event of alarm, memory of at least 90 days, 868 MHz,
  • only for operation with the WeatherHub gateway (sold separately, e.g. cat.-no. 31.4001.02)



Manufacturer : TFA DOSTMANN
Factory number : 30.3310.02
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer with pool sensor
    • Technology
    • Digital
  • Specials
    • Specification
    • WeatherHub
Datasheet/manual