reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30330702 :: Wireless solar wind meter for WEATHERHUB SmartHome


WS 30330702

  • Product Description
  • Technical information
  • General
    • Type
    • Solar wind meter
    • Design
    • Radio
    • Colour
    • Grey
  • Measures
    • Width
    • 250 mm
    • Height
    • 150 mm
    • Depth
    • 195 mm
  • Specials
    • Specification
    • WeatherHub
Check data at any time and anywhere via smartphone, with a lot of information such as wind direction, wind speed, gusts and maximum wind speed, current values in real-time and historical data, adjustable alarm limits, push notifications in the event of alarm, additional app functions (graphics and overviews), memory of at least 90 days, 868 MHz, only for operation with the WeatherHub gateway.


Manufacturer : TFA DOSTMANN
Factory number : 30.3307.02
Package weight : 0.552 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar wind meter
    • Design
    • Radio
    • Colour
    • Grey
  • Measures
    • Width
    • 250 mm
    • Height
    • 150 mm
    • Depth
    • 195 mm
  • Specials
    • Specification
    • WeatherHub
Datasheet/manual