reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30330602 :: Weather hub rainfall transmitter


WS 30330602

  • Product Description
  • Technical information
  • General
    • Type
    • Rain gauge
    • Design
    • Radio
  • Specials
    • Specification
    • WeatherHub

  • Monitor rainfall from anywhere and at any time

  • Retrieve data via your smartphone, even from multiple users, free app

  • Adjustable alarm limits

  • Push messages for alert events, very easy to install, with lots of information such as rainfall amounts,

  • number of rainy days or average rainfall


Measurement range: 0 - 300 mm/h
Transmitter: Ø 132 x 184 mm, 310 g, 2 x 1.5 V AA batteries not included



Manufacturer : TFA DOSTMANN
Factory number : 30.3306.02
Package weight : 0.453 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rain gauge
    • Design
    • Radio
  • Specials
    • Specification
    • WeatherHub
Datasheet/manual