reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 30330302 :: WeatherHub thermo hygro transmitter

Item-No.: WS 30330302
€20,70
Category of goods: 0


WS 30330302

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
  • Specials
    • Specification
    • WeatherHub

Additional sensor for WeatherHub SmartHome system

Temperature humidity sensor for operation with the WeatherHub Gateway 31.4000

Monitor climate data around the house, anywhere and at any time. Ideal for living rooms and bedrooms, cellar, storage, conservatory, greenhouse, server and other air-conditioned rooms or outdoor areas.

Retrieval of the data on your smartphone, even by several users, free app, alarm limits can be set, push messages during an alarm event, very simple installation, up to 50 sensors can be connected to a Gateway

System can be extended with any other transmitters

Measurement range: T: -39.9 - +59.9°C, H: 0 - 99%
Device: Free-standing and hanging, 41 (83) x 35 (61) x 129 (135) mm,
2 x 1.5 V AAA batteries not included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 30.3303.02
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
  • Specials
    • Specification
    • WeatherHub