reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 3033012 :: Weather hub temperature transmitter with cable sensor

Item-No.: WS 3033012
€18,30
Category of goods: 0


WS 3033012

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Technology
    • Digital

  • Monitor temperature data anywhere around the house at any time, ideal for fridge, freezer, aquarium, pool and pond

  • Retrieve data via your smartphone, even from multiple users, free app, adjustable alarm limits,

  • Push messages for alert events, very simple installation,

  • Cable length: 1 m


Measuring range: -30 to +60°C (-22°F to +140°F)
For positioning and hanging, 33 (39) x 22 (33) x 87 (92) mm, 31 g, 2 x 1.5 V AAA batteries not included



Manufacturer : TFA DOSTMANN
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Technology
    • Digital
Datasheet/manual