reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 303039 :: professional thermo-hygrometer with data logger

Item-No.: WS 303039
€74,20
Category of goods: 0


WS 303039

  • Product Description
  • Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With data logger, radio
    • Colour
    • Silver
  • Measures
    • Width
    • 98 mm
    • Height
    • 137 mm
    • Depth
    • 25 mm
or the control of temperature (precision ± 1°C) and humidity (precision ±3% from 35...75%), extendable with up to 8 transmitters, indication of dew point, max.-min.-function with time and date of recording, alarm at freely adjustable temperature and humidity values (upper/lower limit), alarm event function, data logger with up to 50,000 measured values, recallable via display or PC USB interface, switching output, radio-controlled clock with seconds, date, time zone ±12 hrs.

  • Range: T in: 0...+50°C (+32...+122°F), H: 1...99%
  • optional Transmitter (not included):
  • Temperature and Humidity - Kat.Nr. 30.3180.IT
  • Range: T: -40...+60°C (-40...+140°F), H: 1...99%
  • Temperature with ca. 2 meter cable - Kat.Nr. 30.3181.IT
  • Range: T: -40...+60°C (-40...+140°F)
  • Accessory: USB-Transceiver, PC-Software free to download
  • Main unit: wall mounting or table standing, 98 x 25 (77) x 137 mm, 147 g, 3x 1,5V AA batteries included, EK-EL



Manufacturer : TFA DOSTMANN
Factory number : 30.3039
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermo-hygrometer
    • Technology
    • Digital
    • Design
    • With data logger, radio
    • Colour
    • Silver
  • Measures
    • Width
    • 98 mm
    • Height
    • 137 mm
    • Depth
    • 25 mm
Datasheet/manual