reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 2018 :: Electronic digital remote thermometer

Item-No.: WS 2018
€7,20
Category of goods: 0


WS 2018

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-reading thermometer
    • Technology
    • Digital
    • Colour
    • Black
  • Measures
    • Width
    • 52 mm
    • Height
    • 39 mm
    • Depth
    • 15 mm

Easy-to-read thermometer with large display and sensor, 3-meter long cable

Digital thermometer

• Internal temperature measurement (-10 - +60°C)
• External temperature measurement (-50 - +70°C)
• Cable: approx. 3m
•With stands
• Including 1.5V LR 44 button cell battery
• Accuracy: +/- 1°C

Dimensions:
52 x 39 x 15 mm, 50 g

Dimensions of temperature sensor:
25 x 6 mm



Manufacturer : TFA DOSTMANN
Factory number : 30.2018.01
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-reading thermometer
    • Technology
    • Digital
    • Colour
    • Black
  • Measures
    • Width
    • 52 mm
    • Height
    • 39 mm
    • Depth
    • 15 mm
Datasheet/manual