reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 152008 :: Digital clinical thermometer

Item-No.: WS 152008
€3,60
Category of goods: 0


WS 152008

  • Product Description
  • Technical information
  • General
    • Type
    • Clinical thermometer
    • Technology
    • Digital
    • Colour
    • White
  • Measures
    • Length
    • 126.5 mm
    • Height
    • 10 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 10 kg

Electronic clinical thermometer

• With audible alarm
• Waterproof
• In plastic case
• Incl. LR 41 button cell battery

Measurement range: 32 - 43°C
Measuring time: less than 3 min
Accuracy: +/- 0.1°C
Display: LCD 3 1/2 digits



Manufacturer : TFA DOSTMANN
Factory number : 15.2008
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clinical thermometer
    • Technology
    • Digital
    • Colour
    • White
  • Measures
    • Length
    • 126.5 mm
    • Height
    • 10 mm
    • Depth
    • 18 mm
  • Weights
    • Weight
    • 10 kg
Datasheet/manual