reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1500 :: Electronic kitchen thermo timer


WS 1500

  • Product Description
  • Technical information
  • General
    • Type
    • Penetration thermometer
    • Technology
    • Digital
    • Design
    • With stainless steel probe
    • Colour
    • Silver
  • Measures
    • Width
    • 67 mm
    • Height
    • 120 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 0.160 kg

Electronic kitchen thermo timer
For temperature measurement during food preparation,

• Alarm on reaching the temperature specification
• Stainless steel sensor (160 mm)
• 1 m heat-resistant cable
• Permanent temperature control in the oven
• Max/min function, measuring range -10 - +200°C
• Clock (12/24 h), timer (24 h), stopwatch,

Mounting magnet, adjustable display, incl. battery

Dimensions: 120 x 67 x 16 mm, 160 g



Manufacturer : TFA DOSTMANN
Factory number : 14.1500
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Penetration thermometer
    • Technology
    • Digital
    • Design
    • With stainless steel probe
    • Colour
    • Silver
  • Measures
    • Width
    • 67 mm
    • Height
    • 120 mm
    • Depth
    • 16 mm
  • Weights
    • Weight
    • 0.160 kg