reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1128 :: Slim Flash infrared thermometer

Item-No.: WS 1128
€18,90
Category of goods: 0


WS 1128

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • Digital
    • Design
    • -33 ... +199 °C
    • Colour
    • White
  • Measures
    • Width
    • 36 mm
    • Height
    • 91 mm
    • Depth
    • 12 mm
  • Weights
    • Weight
    • 0.028 kg
For non-contact measurement of surface temperatures

• Measuring time: 1 sec.
• Accuracy: ±2% or 2°C
• Measuring range: T: -33 to +199°C

36 x 12 x 91 mm, 28 g, 1x CR2032 battery included



Manufacturer : TFA DOSTMANN
Factory number : 31.1128
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared thermometer
    • Technology
    • Digital
    • Design
    • -33 ... +199 °C
    • Colour
    • White
  • Measures
    • Width
    • 36 mm
    • Height
    • 91 mm
    • Depth
    • 12 mm
  • Weights
    • Weight
    • 0.028 kg
Datasheet/manual