reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1053 :: Digital maximum-minimum thermometer

Item-No.: WS 1053
€6,20
Category of goods: 0


WS 1053

  • Product Description
  • Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
    • Colour
    • White
  • Measures
    • Width
    • 81 mm
    • Height
    • 132 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 0.085 kg
Current temperature, maximum and minimum temperatures

• Weatherproof,
• for inside and outside use

T: -20 - +50°C (-4°F - 122°F)

81 x 31 x 132 mm, 85 g, 2 x 1.5 V AAA batteries not included



Manufacturer : TFA DOSTMANN
Factory number : 30.1053
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
    • Colour
    • White
  • Measures
    • Width
    • 81 mm
    • Height
    • 132 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 0.085 kg
Datasheet/manual