reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 10395 :: Transparent window thermometer

Item-No.: WS 10395
€16,30
Category of goods: 0


WS 10395

  • Product Description
  • Technical information
  • General
    • Type
    • Window thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
  • Measures
    • Width
    • 118 mm
    • Height
    • 70 mm
    • Depth
    • 35 mm

Transparent WINDOW THERMOMETER, digital

• For indoors and outdoors
• Switch between °C and °F
• Min/max temperature memory
•Hygrometer
• Min/max humidity memory
• Barometer weather forecast
• History display (graphic) of the last 12 hours
• Quartz clock
• Clock with 12/24h display
• Colour: silver/transparent
• 7 x 11.8 x 3.5 cm



Manufacturer : MEBUS
Factory number : 10395
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window thermometer
    • Technology
    • Digital
    • Design
    • Weatherproof
  • Measures
    • Width
    • 118 mm
    • Height
    • 70 mm
    • Depth
    • 35 mm