reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS 1011 :: Electronic maximum-minimum thermometer

Item-No.: WS 1011
€13,80
Category of goods: 0


WS 1011

  • Product Description
  • Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • 2-line
  • Measures
    • Width
    • 95 mm
    • Height
    • 110 mm
    • Depth
    • 20 mm

• With large display
• For inside (-10 - +60°C) and outside temperature (-50 - +70°C)
• Switchable display in °C/°F
• Cable: approx. 3 m
• For hanging or free-standing
• Dimensions: 110 x 95 x 20 mm

Supplied with battery (1x AA)



Manufacturer : TFA DOSTMANN
Factory number : 30.1011
Package weight : 0.184 kg
Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • 2-line
  • Measures
    • Width
    • 95 mm
    • Height
    • 110 mm
    • Depth
    • 20 mm
Datasheet/manual