reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS WA135 :: Electronic max./min. thermometer — 3-segment

Item-No.: VENTUS WA135
€10,10
Category of goods: 0


VENTUS WA135

  • Product Description
  • Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • 3-piece
  • Measures
    • Width
    • 75 mm
    • Height
    • 135 mm
    • Depth
    • 14 mm

WA135 digital thermometer with three-segment display that shows indoor and outdoor temperatures.

With min./max. memory. Displays the month, date, day, time in hours and seconds.

Features

• 3-segment display
• °C/F option
• Min./max. memory
• Indoor/outdoor temperature
• Month, date, day of week, time of day in hours and seconds
• Battery: 1x AA (not included)
• Temperature scale: -20°C ~ +50°C
• Tolerance: +/-1°C instead of
• Dimensions: 135 x 75 x 14 mm



Manufacturer : VENTUS
Factory number : WA135
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • 3-piece
  • Measures
    • Width
    • 75 mm
    • Height
    • 135 mm
    • Depth
    • 14 mm
Datasheet/manual