reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTUS WA110 :: Electronic max./min. thermometer

Item-No.: VENTUS WA110
€8,30
Category of goods: 0


VENTUS WA110

  • Product Description
  • Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • 2-line
  • Measures
    • Width
    • 75 mm
    • Height
    • 135 mm
    • Depth
    • 14 mm

WA110 digital thermometer with two-segment display that shows the indoor and outdoor temperatures.

With min./max. memory. The alarm can be set at a specific temperature or at a temperature between 5°C and 0°C.

Functions:

• Two displays
• C/F selection
• Min./max. memory
• Indoor/outdoor temperature
• Reset function
• Frost alarm (-1°C ~ 4°C) (adjustable)
• Battery: 1x AAA
• Temperature scale: Indoors: -20°C ~ 70°C — outdoors: -50°C ~ 70°C
• Tolerance: +/-1°C. +/-2°F
• Dimensions: 135 x 75 x 14 mm



Manufacturer : VENTUS
Factory number : WA110
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Maximum/minimum thermometer
    • Technology
    • Digital
    • Design
    • 2-line
  • Measures
    • Width
    • 75 mm
    • Height
    • 135 mm
    • Depth
    • 14 mm
Datasheet/manual