reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIC 98138 :: Air quality meter, CO2 meter

Item-No.: MIC 98138
€119,95
Category of goods: 0


MIC 98138

  • Product Description
  • Technical information
  • General
    • Type
    • CO2 measuring instrument
    • Technology
    • Digital
    • Design
    • LCD display
    • Colour
    • Green/white
  • Measures
    • Width
    • 110 mm
    • Height
    • 120 mm
    • Depth
    • 50 mm

Desktop CO2 monitor for the measurement of CO2 concentration with visual alarm.

• Additional measurements of air temperature and relative humidity

The CO2 monitor is an ideal tool to monitor indoor air quality. This is especially recommended in classrooms, offices and conference rooms, but also for private use.

Carbon dioxide (CO2) is a gaseous component of the Earth's atmosphere. The concentration of CO2 in natural ambient air is approximately 0.04 % or 400 ppm. With every breath, oxygen (O2) becomes carbon dioxide (CO2), affecting the quality of the air indoors. Carbon dioxide is invisible and odourless; an increased CO2 content leads to increased fatigue in humans and lower concentration levels.

• Super-large LCD to display the CO2 value, temperature, relative humidity, date and time
• Six smiley icons show the air quality as symbols
• Stable NDIR sensor for CO2 detection
• Adjustable alarm threshold, optical alarm via LED
• Automatic baseline calibration (ABC) function
• Power supply: 9 V/500 mA power supply unit (not included, please order at the same time)

For suitable power supply see accessories. (Positive terminal on the inner pin)



Manufacturer : MIC
Factory number : 98138
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO2 measuring instrument
    • Technology
    • Digital
    • Design
    • LCD display
    • Colour
    • Green/white
  • Measures
    • Width
    • 110 mm
    • Height
    • 120 mm
    • Depth
    • 50 mm