reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMA 110823 :: Digital refrigerator/freezer thermometer

Item-No.: HAMA 110823
€11,70
Category of goods: 0


HAMA 110823

  • Product Description
  • Technical information
  • General
    • Type
    • Fridge thermometer
    • Technology
    • Digital
    • Material
    • Plastic
    • Colour
    • White
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm

Makes it easier to follow the recommended internal temperature for refrigerators (5-7°C) and freezers (at least
-18°C)
With the correct internal temperature food stays fresh longer and bacterial growth is inhibited/prevented
Easy to attach and remove with Velcro strip (Velcro mounting on rear of the mama)
Large digital display for easy reading
Measuring range: -30 to +30°C
Switchable between °C and °F
Max. /min. data memory for temperature
Dimensions: 5 x 5 cm
Incl. battery



Manufacturer : XAVAX
Factory number : 110823
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fridge thermometer
    • Technology
    • Digital
    • Material
    • Plastic
    • Colour
    • White
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
Datasheet/manual