reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VC 0805-14 :: SMD varistor 0805 14 volt

Item-No.: VC 0805-14
€0,22
Category of goods: 1 = discountable

VC 0805-14

  • Product Description
  • Technical information
  • General
    • Type
    • SMD varistor
    • Mounting form
    • 0805
  • Specials
    • Specification
    • Transient energy 0.1 J
  • Electrical values
    • Operating voltage
    • 14 V
    • by output voltage
    • 16,5 - 20,3 V
    • Terminal voltage
    • 30 V

SMD varistors 14V

Excellent overvoltage protection against ESD, lightning and inductive switching loads.



Manufacturer : AVX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD varistor
    • Mounting form
    • 0805
  • Specials
    • Specification
    • Transient energy 0.1 J
  • Electrical values
    • Operating voltage
    • 14 V
    • by output voltage
    • 16,5 - 20,3 V
    • Terminal voltage
    • 30 V
Datasheet/manual