reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE TI100 :: Thermal imaging camera Ti100, industry and construction

Item-No.: FLUKE TI100
€2.784,00
Category of goods: 0


FLK-TI100 9HZ

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Colour
    • Black/yellow
    • Modelname
    • TI100
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Length
    • 284 mm
    • Width
    • 86 mm
    • Height
    • 135 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
With the thermal imaging camera TI100 you can run infrared inspections faster and more efficiently.
The lightest, most stable and the easiest-to-use professional thermal imaging camera.

• Stable, lightweight, focus-free thermal imaging camera with shoot and trigger function
• The laser pointer helps highlight problem areas
• Take measurements quickly and easily from up to five wireless modules simultaneously with your thermal imaging camera from Fluke and CNX wireless modules.

Technical data:
IR resolution (FPA size): uncooled microbolometer with 160 x 120 FPA
Spectral band: 7.5 to 14 µm (long-wave)
Acquisition or refresh rate: 9 Hz
NETD (thermal sensitivity): < 0.10°C at 30°C target temperature (100 mK)
FOV (Field of view): 22.5°H x 31°V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range: -20 to 250°C
Temperature measurement accuracy: ±2°C or 2%
Focus mechanism: focus free from a distance of 1.2 m (4 ft) and more
IR fu-sion® technology: no, only full IR images
CNX wireless-compatible: yes
Standard palettes: blue/red, iron, greyscale, amber
Customisable point markers: only in SmartView®
Control of the measuring steps and span: manually and automatically
Minimum IR focus distance: 1.2 m (4 feet)
Weight: 0.726 kg (1.6 lb)
Size: 28.4 x 8.6 x 13.5 cm (11.2 x 3.4 x 5.3 inches)
LCD display: 3.5 inch diagonal (portrait)
Laser pointer: Yes
Emission level correction: Yes
Background compensation (reflections): yes
Battery (replaceable on site, rechargeable): One
Battery life: 4+ hours (each)
Drop test: 2 metres (6.5 feet)
Protection class classification (IEC 60529): IP 54
Safety standards: IEC 61010-1: CAT I, pollution rate 2

Included with delivery:
Infrared thermal imaging camera, AC power supply, intelligent lithium-ion battery (1), USB cable, SD memory card, carrying case made of hard plastic, soft carrying case, adjustable shoulder strap (for left- or right-handed), printed user guide in English, Spanish, French, German and simplified Chinese, manuals for all other languages on CD (a total of 18 languages), SmartView® software and warranty registration card



Manufacturer : FLUKE
Factory number : 3810290
Package weight : 3.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi etc.
    • Colour
    • Black/yellow
    • Modelname
    • TI100
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Length
    • 284 mm
    • Width
    • 86 mm
    • Height
    • 135 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual