reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR ONE IOS :: Thermal Imaging Camera for iOS devices

Item-No.: FLIR ONE IOS
€299,00
Category of goods: 0


FLIR ONE FOR iOS

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For iOS
    • Colour
    • Grey/black
  • Electrical values
    • Load limit
    • -20 °C ... +120 °C
  • Measures
    • Length
    • 72 mm
    • Width
    • 26 mm
    • Height
    • 18 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
You’ll explore the world around you in ways you never thought possible, with no additional cords, cases, devices or screens necessary. Simply attach FLIR ONE to your smartphone or tablet and take it with you wherever you go. A new world of vision in the palm of your hand.

  • Non contact spot temperature measurement

  • Patented MSX Technology for superior image quality

  • Built-in battery means no reduction in handset battery life

  • Features automatic shuttering Lepton thermal camera module

  • Protective case included

  • FLIR ONE App includes features like thermal panoramas and thermal timelapse


Scene temperature range: -4°F to 248°F (-20° to 120°C)
Operating temperature: 32°F to 95°F (0°C to 35°C)
Weight: 2.75 ounces, ~78 grams
Dimensions: L 2.8 inches (72mm) x W 1 inch (26mm) x H 0.7 inches (18mm)
Battery capacity: 350 mA-h. FLIR ONE neither consumes power from the connected device battery, nor charges it. When inactive, FLIR automatically switches to low-power mode to maximize its battery life.
Visible camera: VGA (used for FLIR® MSX® blending)
Sensitivity: ability to detect temperature differences as small as 0.18° F (0.1° C)
Charging method: micro-USB paired with 1A wall charger (charges FLIR ONE only, not device)
Device compatibility: Android products containing a micro-USB
Included accessory: charging cable (micro-USB)
Certifications and standards: FCC, CE, RoHS, CAN ICES-3 (B)/NMB-3(B), UL



Manufacturer : FLIR
Factory number : 435-0002-04-00
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For iOS
    • Colour
    • Grey/black
  • Electrical values
    • Load limit
    • -20 °C ... +120 °C
  • Measures
    • Length
    • 72 mm
    • Width
    • 26 mm
    • Height
    • 18 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual