reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR MR176 :: Moisture tester with integr. thermal imaging camera

Item-No.: FLIR MR176
€1.188,00
Category of goods: 0


FLIR MR176

  • Product Description
  • Technical information
  • General
    • Type
    • Heat-imaging camera/moisture measuring device
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Grey/black
    • Modelname
    • MR176
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B

MR176 — an imaging humidity moisture tester from Flir!

The MR176 integrated high-quality thermal imaging technology with excellent humidity recording and measurement. It contains a built-in pinless moisture sensor, an external moisture stylus (MR02) and a removable sensor for measuring temperature and relative humidity (MR01). The latter not only measures the air temperature and relative humidity, but also determines the dewpoint, vapour pressure and mixing ratios.

  • FLIR LeptonR microbolometer FPA detector (80x60 pixels) with integrated shutter for excellent thermal image reproduction

  • Rapid moisture measurements with integrated pinless moisture sensor

  • External stylus for robust moisture content measurements

  • Interchangeable sensor for measuring the ambient temperature and relative humidity

  • In IGM user mode the user can specify which measurements (moisture and psychometry) should be displayed with the IR thermal image

  • IGM moisture mode for the simultaneous display of the thermal image and the humidity measurement

  • Psychometry mode for the simultaneous display of ambient temperature, relative humidity (rF%), dewpoint, mixing ratio and vapour pressure

  • Moisture mode for the display of contact-free and stylus measurements with large digits and a coloured bar chart

  • Scaling setting lock for even greater precision when reading thermal images

  • Save, view and delete thermal images and measurements

  • Nine selectable material groups for contact measurements with the stylus

  • Adjustable moisture alarm upper limit with acoustic and visual colour alerts

  • Laser pointer and cross-hairs for focusing on anomalies in thermal images

  • Readable colour display with intuitive graphic interface and application instructions in a range of languages

  • File management, image display and reporting via USB using the free FLIR Tools PC software

  • Integrated, rechargeable battery with international USB charger




Manufacturer : FLIR
Factory number : MR176
Package weight : 0.94 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat-imaging camera/moisture measuring device
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Grey/black
    • Modelname
    • MR176
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual