reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR I7 :: Thermal imaging camera FLIR i7, industry, construction industry

Item-No.: FLIR I7
€2.493,00
Category of goods: 0

FLIR I7

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Grey/black
    • Model
    • i7
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 43 (housing, lens)
  • Measures
    • Length
    • 83 mm
    • Width
    • 79 mm
    • Height
    • 223 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

A small revolution in infrared

The FLIR i3 / i5 / i7 is the smallest, lightest and cheapest thermal imaging camera on the market. It is incredibly easy to use and requires no previous experience. Just point, shoot, record and evaluate - that is all that's required to obtain high-quality thermal images, which directly provide the desired thermal information.

Technical data:
• Field of vision / min. focus distance: 29° x 29°/0.6 m
• Thermal sensitivity (N.E.T.D): 0.10°C
• Infrared resolution: 140 x 140 pixels
• Measurement functions: measuring point, rectangular area with max./min. Temperatures, isotherm above/below the selected temperature interval
• Spectral range: 7.5 µm to 13 µm
• Geometric resolution (IFOV) 3.7 mRad
• Subject temperature range -20°C to +250°C
• Accuracy ±2°C or ±2% of reading value
• Dimensions: 223 x 79 x 83 mm
• Weight <365 g with battery

Further technical information is available in the data sheet under Downloads!

Included with delivery:
Thermal imaging camera, CD-ROM with FLIR ToolsTM PC software, printed Quick Start Guide, CD-ROM with user documentation, calibration certificate, hand strap, battery (in the camera), AC/DC adapter/charger with power cord for EU, UK, USA and Australia, USB cable, MiniSD card, with SD card adapter

Other features:
• Extremely simple operation
Operation of the camera is extremely simple and self-explanatory. It is designed for those who are new to thermal imaging. The camera can be used intuitively and is supplied with a comprehensive guide.

• Fully automatic
Generate JPEG-thermal images in seconds by simply shooting and recording. Images contain all the required temperature data and can be stored, sent and analysed internally or externally.

• Focus free
Thanks to the fixed, focus free lens, using the FLIR i7 series is a breeze.

• Compact and extremely lightweight
FLIR i3/i5/i7 weighs only 365 g, which means it can be carried easily in a belt pouch.

• Extremely robust
FLIR thermal imaging cameras in the i-series are built to withstand a drop from a 2 m height. The dust- and splash-proof cameras correspond to the protection class IP43.

• Save on SD card
Saves images with a unique identifier in radiometric JPEG-format with all temperature data on a standard MiniSD card. USB file transfer to PC is possible.

• Software for reporting and analysis included
The software FLIR QuickReport is included for easy reporting, but of course the images are also compatible with the higher performing software version FLIR Reporter.

• Outstanding measurement accuracy
With the high accuracy of ±2°C or ±2% thermal images are produced with a sensitivity which meets all the requirements of the general maintenance analysis. The camera measures temperatures up to +250°C and detects temperature differences, not more than 0.10°C.

• Measuring functions
Measuring point, rectangular area with max./min Temperatures, isotherm above/below.



Manufacturer : FLIR
Factory number : 60101-0301
Package weight : 2.847 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display
    • Colour
    • Grey/black
    • Model
    • i7
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Implementation
    • Protection class
    • IP 43 (housing, lens)
  • Measures
    • Length
    • 83 mm
    • Width
    • 79 mm
    • Height
    • 223 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
Datasheet/manual