reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR E6 :: Thermal imaging camera FLIR E6, industry and construction ECCN:

Item-No.: FLIR E6
€3.326,00
Category of goods: 0


FLIR E6

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display with MSX® function
    • Colour
    • Grey/black
    • Modelname
    • E6
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Measures
    • Length
    • 244 mm
    • Width
    • 95 mm
    • Height
    • 140 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

The FLIR Ex series offers you new possibilities. Simply point, shoot, store and evaluate.

A FLIR Ex camera, for example, is an affordable replacement for an IR-point pyrometer. Do not only measure the temperature of a single point; instead measure each individual pixel in the image. The new, combined and unique MSX® image storage with infrared and digital image, makes the camera simply incomparable in operation and image evaluation.

• Thermal image quality 160x120 pixels
• Thermal sensitivity: 0.06°C
• Infrared image, digital image, MSX®, picture-in-picture, image gallery with thumbnail view
• Measuring point, measuring range with max. /min. Temperature display, colour alarm: blue below / red above the selected temperature

Extremely simple operation
The operation of the camera is extremely simple and self-explanatory. It is therefore especially suitable for beginners in thermal imaging technology. The camera can be used intuitively and is supplied with a comprehensive guide.

Fully automatic
Generate JPEG-thermal images in seconds by simply shooting and recording. Images contain all the required temperature data and can be stored, sent and analysed internally or externally.

Focus free
Thanks to the fixed, focus free lens, using the FLIR Ex series is a breeze.

Compact and extremely lightweight
FLIR Ex series weighs only 575 g, which means it can be carried easily in a belt pouch.

Digital camera
A built-in digital camera makes shooting and inspection faster and easier.

Reporting and analysis software included
FLIR Tools software is available for all i-series users as a download.

Outstanding measurement accuracy
The camera measures temperatures of up to +250°C and detects temperature differences, not more than 0.06°C (FLIR E6/FLIR E8).

Picture-in-picture
Superimposes the digital image with the infrared image, making it easier to locate and highlight critical areas.

Multi Spectral Dynamic imaging (MSX®)
The novel MSX® function generates a thermal image that shows more detail than previously.

Multispectral image storage
Combined storage of MSX®, thermal, digital image and picture-in-picture.

Standard delivery:
FLIR thermal imaging camera, sturdy carrying case, FLIR Tools software - download card, user manual on CD-ROM and in printed version, battery, AC adapter/charger with power plugs for EU, UK, US and Australia, USB cable



Manufacturer : FLIR
Factory number : 63902-0202
Package weight : 2.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display with MSX® function
    • Colour
    • Grey/black
    • Modelname
    • E6
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Measures
    • Length
    • 244 mm
    • Width
    • 95 mm
    • Height
    • 140 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
Datasheet/manual