reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR E50BX :: Thermal imaging camera FLIR E50BX, construction area, WiFi ECCN:

Item-No.: FLIR E50BX
€7.134,00
Category of goods: 0


FLIR E50BX

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi, Thermal Fusion etc.
    • Colour
    • Grey/black
    • Modelname
    • E50bx
  • Electrical values
    • Load limit
    • -20 °C ... +120 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Length
    • 246 mm
    • Width
    • 97 mm
    • Height
    • 184 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

FLIR Ebx series for construction and renewable energy.

The FLIR E50BX provides a picture quality of 240x180 pixels and contain features such as the thermal insulation alert and the automatic dew point alert which ensure the rapid and correct assessment of deficiencies in the construction industry. The cameras have been designed specifically for applications in construction diagnostics as well as for heating, ventilation and air conditioning (HVAC) systems, besides other installation or service companies in the construction industry.

Technical data:
• Image resolution: 240x180 pixels
• Thermal sensitivity: <0.045°C
• Measuring point: 3
• 3 areas with min. / max. / average temperature
• Temperature difference (deltaT)
• Digital camera with 3.1 megapixels
• Text and voice comments
• MeterLink™
• Bluetooth® / WiFi
• 1-4 x continuous digital zoom
• Scalable IR-area on visual image
• Thermal-F
• Video streaming (non-radiometric)
• Air humidity alarm and dew-point alert
• Thermal insulation alarm

Physical characteristics:
- Camera weight incl. battery: 0.825 kg
Dimensions (L x W x H): 246 x 97 x 184 mm

The delivery time for this item is 2-4 weeks after orders are received!

This item is reserved for industrial users.

Standard delivery
Sturdy carrying case, infrared camera with optics, battery, wrist strap, calibration certificate, FLIR Tools software CD-ROM, memory card, optics cover, AC power adapter with multi-connections, printed Quick Start Guide, printed operating instructions, USB cable, user manual on CD-ROM, video cable, warranty extension card or registration card.



Manufacturer : FLIR
Factory number : 64501-0601
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display, WiFi, Thermal Fusion etc.
    • Colour
    • Grey/black
    • Modelname
    • E50bx
  • Electrical values
    • Load limit
    • -20 °C ... +120 °C
  • Implementation
    • Protection class
    • IP 54 (IEC 60529)
  • Measures
    • Length
    • 246 mm
    • Width
    • 97 mm
    • Height
    • 184 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
Datasheet/manual