reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR E5 :: Thermal imaging camera FLIR E5, industry, construction ECCN: 6A0

Item-No.: FLIR E5
€1.184,05
Category of goods: 0

FLIR E5

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display with MSX® function
    • Colour
    • Grey/black
    • Model
    • E5
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Measures
    • Length
    • 244 mm
    • Width
    • 95 mm
    • Height
    • 140 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC

The FLIR Ex series offers you new possibilities. Simply point, shoot, store and evaluate.

A FLIR Ex camera, for example, is an affordable replacement for an IR-point pyrometer. Do not only measure the temperature of a single point; instead measure each individual pixel in the image. The new, combined and unique MSX® image storage with infrared and digital image, makes the camera simply incomparable in operation and image evaluation.

• Thermal image quality: 120x90 pixels
• Thermal sensitivity: 0.10°C
• Infrared image, digital image, MSX®, image gallery with thumbnail view
• Central measuring point, measuring range with max./min. Temperature display

Extremely simple operation
The operation of the camera is extremely simple and self-explanatory. It is therefore especially suitable for beginners in thermal imaging technology. The camera can be used intuitively and is supplied with a comprehensive guide.

Fully automatic
Generate JPEG-thermal images in seconds by simply shooting and recording. Images contain all the required temperature data and can be stored, sent and analysed internally or externally.

Focus free
Thanks to the fixed, focus free lens, using the FLIR Ex series is a breeze.

Compact and extremely lightweight
FLIR Ex series weighs only 575 g, which means it can be carried easily in a belt pouch.

Digital camera
A built-in digital camera makes shooting and inspection faster and easier.

Reporting and analysis software included
FLIR Tools software is available for all i-series users as a download.

Multi Spectral Dynamic imaging (MSX®)
The novel MSX® function generates a thermal image that shows more detail than previously.

Multispectral image storage
Combined storage of MSX® thermal and digital images

Standard delivery:
FLIR thermal imaging camera, sturdy carrying case, FLIR Tools software - download card, user manual on CD-ROM and in printed version, battery, AC adapter/charger with power plugs for EU, UK, US and Australia, USB cable



Manufacturer : FLIR
Factory number : 63905-0501
Package weight : 2.992 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • Colour display with MSX® function
    • Colour
    • Grey/black
    • Model
    • E5
  • Electrical values
    • Load limit
    • -20 °C ... +250 °C
  • Measures
    • Length
    • 244 mm
    • Width
    • 95 mm
    • Height
    • 140 mm
  • Packaging
    • Packaging
    • Case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 90 - 260 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
Datasheet/manual