reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMPACT PRO FFI :: SeeK thermal imaging camera for Android, -40 to +330°C

Item-No.: COMPACT PRO FFI
€599,00
Category of goods: 0

COMPACT PRO FFI

  • Product Description
  • Technical information
  • General
    • Type
    • Wärmebildkamera
    • Technology
    • Thermographie
    • Design
    • für iOS
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C

CompactPRO FastFrame — the most advanced mobile thermal imaging camera for iOS smartphones and tablets. By simply plugging in the compact thermal imaging camera module, you can turn your smartphone or tablet into a comprehensive thermal imaging camera. The thermal imaging camera has a powerful 320 x 240 pixel temperature sensor and a 32-degree field of view. With adjustable settings for thermal span, level and emissivity, the CompactPRO delivers high-resolution thermal imaging and software functions — offering performance that is unprecedented in this price class.

  • High-resolution temperature sensor: 320 x 240 pixel temperature sensor for optimum image sharpness and sensitivity
  • With adjustable emissivity and fully radiometric: calibration for reflective surfaces or backgrounds when accuracy is critical
  • Wide 32° field of view: searches a large area for hazards in seconds
  • Focusable lens for fast detection: focus at distances from 15 cm to 550 m for a sharp image
  • Uses the battery and display of your smartphone: intuitive app available free of charge for iPhones and iPads
  • Waterproof case: protect from the elements in its own transport case
  • Temperature sensor: 320 x 240 (>76,000 pixels)
  • Detection distance: max. 550 m
  • Field of view: 32°
  • Temperature measurement range: -40°C to +330°C
  • Frame rate: >15 Hz (FastFrame)
  • Adjustable focus
  • Lens material: chalcogenide
  • Microbolometer: vanadium oxide
  • Thermal sensitivity: <75 mK
  • Spectral range: 7.5 - 14 µm
  • Temperature display: Fahrenheit, Celsius or Kelvin
  • Colour palettes: 9 options
  • Storage: directly on the smartphone
  • Battery: smartphone battery. Consumes up to 280 mW


Applications:
Building installation TGA, solar technology, building facades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating, animals, people

Included with delivery:
Thermal imaging camera, water-resistant transport box, instructions

For an overview of compatibility, please see the information available on the manufacturer's website:
http://www.thermal.com/supported/



Manufacturer : SEEK THERMAL
Factory number : LQ-EAAX
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wärmebildkamera
    • Technology
    • Thermographie
    • Design
    • für iOS
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
Datasheet/manual