reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMPACT IOS :: SeeK thermal imaging camera for iPhone, -40 to +330°C

Item-No.: COMPACT IOS
€272,00
Category of goods: 0


SeeK Thermal Compact iOS

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For iOS
    • Colour
    • Black
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning

The compact, mobile thermal imaging camera for iPhone and iPad with Lightning connector. By simply plugging in the compact thermal imaging camera module, you can turn your smartphone or tablet into a comprehensive thermal imaging camera.

  • Colour palette can be turned on and off

  • Displays minimum and maximum values

  • Suitable for use during the day or at night

  • Sensor resolution: 206 x 156 (32,136 pixels)

  • Frequency: 9 Hz

  • Measurement range: -40 to +330°C/±1°C

  • Viewing angle: 36°

  • Measurement distance: max. 300 m

  • Manual focus

  • Dimensions: 2.6 x 2.6 x 4.5 cm (14.2 g)


Areas of use:
Building installation TGA, solar technology, building façades
Agriculture, forestry, hunting
Security, rescue, site security
Detection of cold and heat bridges, leaks, overheating, animals, people

Included with delivery:
Thermal imaging camera, storage box, instructions



Manufacturer : SEEK THERMAL
Factory number : LW-EAA
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal imaging camera
    • Technology
    • Thermography
    • Design
    • For iOS
    • Colour
    • Black
  • Electrical values
    • Load limit
    • -40 °C ... +330 °C
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning
Datasheet/manual