reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC SILVER K :: Arctic Silver II thermal adhesive, 2 x 3.5 g

Item-No.: ARCTIC SILVER K
€14,90




ARCTIC SILVER K

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal adhesive
  • Implementation
    • Content
    • 7 g
  • Specials
    • Specification
    • 2 component stickers

Arctic Silver thermal adhesive is an extremely powerful two-part epoxy/silver-based thermal compound.

It offers thermal conductivity of over 7.5 W/mK.

Although it has a silver content of 62% - 65%, the adhesive is still non-conductive under normal conditions.

Very economical!



Manufacturer : ARCTIC SILVER
Factory number : Z0101
Package weight : 0.0144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal adhesive
  • Implementation
    • Content
    • 7 g
  • Specials
    • Specification
    • 2 component stickers