reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARCTIC MX-4-20 :: Arctic MX-4 thermal compound, 20 g

Item-No.: ARCTIC MX-4-20
€19,90
Category of goods: 0


Arctic Cooling MX-4, 20g Spritze

  • Product Description
  • Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 2.50 g/cm² density
  • Implementation
    • Content
    • 20 g

ARCTIC MX-4 is the latest thermal compound with exceptional thermal conductivity and best consistency to get the maximum from your computer.
This thermal compound is the ideal choice for overclockers.

Extraordinary performance
ARCTIC MX-4 consists of carbon micro-particles which guarantee extremely high thermal conductivity. This ensures fast and efficient heat dissipation from the CPU or GPU.

Quick and easy to use
ARCTIC MX-4 is a metal-free and non-electrically conductive paste. This minimises the risk of short circuits and offers perfect protection for your computer. Application is also very easy as the consistency is ideal for use on chips.

Super price/performance ratio
In addition to the performance, the price is also absolutely great. This makes ARCTIC MX-4 the best thermal compound on the market.

• Thermal conductivity (W/mK): 8.5
• Viscosity (poise): 870
• Density (g/cm³): 2.5



Manufacturer : ARCTIC
Factory number : ORACO-MX40101-GB
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermal grease
    • Technology
    • 2.50 g/cm² density
  • Implementation
    • Content
    • 20 g