reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTS 133 :: Thermal fuse, 10 A, 133°C

Item-No.: MTS 133
€0,50
Category of goods: 1 = Rabattfähig

MTS 133

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature fuse
    • Design
    • Wire length: 35.0 mm
    • Temperatur max.
    • 133
  • Electrical values
    • Current
    • 10.0
  • Measures
    • Ø
    • 4 mm
    • Length
    • 12 mm

Thermal fuse, 10 A, 133 °C



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature fuse
    • Design
    • Wire length: 35.0 mm
    • Temperatur max.
    • 133
  • Electrical values
    • Current
    • 10.0
  • Measures
    • Ø
    • 4 mm
    • Length
    • 12 mm
Datasheet/manual