reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56395 :: TESA extra Power Extreme Outdoor

Item-No.: TESA 56395
€7,95
Category of goods: 0


tesa extra Power® Extreme Outdoor

  • Product Description
  • Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Transparent
    • Design
    • For indoors and outdoors
    • Assembly
    • Fabric-reinforced
    • Technology
    • Weatherproof and UV-resistant
  • Measures
    • Width
    • 48 mm
    • Length
    • 20 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand

The specialist for outside: TESA® extra Power Extreme Outdoor is a fabric-reinforced foil tape with extremely high adhesive strength and ideal for bonding outdoors.

  • Transparent fabric-reinforced foil tape for outdoor applications

  • Extremely high adhesive strength and tear resistance

  • High weather and UV resistance of up to one year

  • Temperature resistant from -40°C to +95°C

  • Can be torn by hand

  • Solvent-free


  • Length: 20 m

  • Width: 48 mm




Manufacturer : TESA
Factory number : 56395-00000-00
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cloth tape
    • Colour
    • Transparent
    • Design
    • For indoors and outdoors
    • Assembly
    • Fabric-reinforced
    • Technology
    • Weatherproof and UV-resistant
  • Measures
    • Width
    • 48 mm
    • Length
    • 20 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
Datasheet/manual