reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56389 SW :: TESA extra Power Universal, black

Item-No.: TESA 56389 SW
€7,95
Category of goods: 0


tesa extra Power® Universal - schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • TESA power foil tape
    • Colour
    • Black
    • Design
    • For indoors and outdoors
    • Assembly
    • Fabric-reinforced
    • Technology
    • Waterproof
  • Measures
    • Width
    • 50 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand

Tesa extra Power Universal fabric-reinforced foil tape is the perfect problem-solver for hobbies and household tasks. Providing a quick, easy solution. Tesa extra Power fabric tape is weather-resistant, extremely durable, highly adhesive and waterproof.

    Product features
  • Repair, attach, tie, reinforce, seal, label and much more

  • For quick and easy repairs

  • Highly weather-resistant, for indoor and outdoor applications

  • Can be torn by hand


  • Width: 48 mm

  • Length: 50 m

  • Quantity: 1 roll

  • Colour: black




Manufacturer : TESA
Factory number : 56389-00001-05
Package weight : 0.5 kg
Technical information
  • General
    • Type
    • TESA power foil tape
    • Colour
    • Black
    • Design
    • For indoors and outdoors
    • Assembly
    • Fabric-reinforced
    • Technology
    • Waterproof
  • Measures
    • Width
    • 50 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Can be torn by hand
Datasheet/manual